text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCS1R51212

156 W Single Output 12 V AC/DC On-Board Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 4.5V to 9V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.37
USD
Quantity
Web Price
1+
$10.37
Product Variant Information section