text.skipToContent text.skipToNavigation

Manufacturer Part #

SUS1R52405B

1.5 Watt Single Output 5 VDC Isolated DC/DC Converter

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Input Voltage: 18V to 36V
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,165.00
USD
Quantity
Web Price
1
$13.96
5
$12.96
20
$12.16
50
$11.65
125+
$11.17
Product Variant Information section