text.skipToContent text.skipToNavigation

Manufacturer Part #

SUW1R52412B

SUW1R5 Series 1.56 W Dual Output 12 or 24 V On-Board Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 1.56W
Output Voltage: 12V/24V
Input Voltage: 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.96
USD
Quantity
Web Price
1
$13.96
5
$12.96
20
$12.16
50
$11.65
125+
$11.17
Product Variant Information section