text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE-5/6000-Q12-C

UHE Series Single Output 5 V 25 W Isolated DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Murata Power Solutions UHE-5/6000-Q12-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5V
Input Voltage: 9V to 36V
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.87
USD
Quantity
Web Price
11
$64.17
22
$63.60
33+
$63.03
Product Variant Information section