

Manufacturer Part #
ULS-12/8.3-D48NL1-C
12V, 8.3A, Single Output Isolated 1/16 Brick DC-DC Converter
| |||||||||||
Mfr. Name: | Murata Power Solutions | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 99.6W |
Output Voltage: | 12V |
Input Voltage: | 36V to 75V |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
32
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
32+
$32.45
Product Variant Information section
Available Packaging
Package Qty:
32 per Box
Mounting Method:
Through Hole