text.skipToContent text.skipToNavigation

Manufacturer Part #

UQQ-24/4-Q12PB-C

UQQ Series 96 W 12 V Input 24 V Output Isolated Q-brick Pinout DC/DC Converter

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 96W
Output Voltage: 24V
Input Voltage: 10V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
Load Regulation (%): 0.075%
Output Current: 4A
Switching Frequency-Max: 285kHz
Ripple & Noise: 125mV
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,158.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15+
$105.29
Product Variant Information section