text.skipToContent text.skipToNavigation

Manufacturer Part #

V110A24C300BL

V110A Series 300 W Single Output 24 V Maxi Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V110A24C300BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 24V
Input Voltage: 66V to 154V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$271.04
USD
Quantity
Web Price
1
$271.04
2
$267.09
3
$264.80
4
$263.20
5+
$258.13
Product Variant Information section