text.skipToContent text.skipToNavigation

Manufacturer Part #

V110A24C400BL

Maxi Family - Vin - 110, Vout - 24, Power - 400, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 110V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$330.01
USD
Quantity
Web Price
1
$330.01
2
$299.77
3
$283.39
4
$272.31
5+
$264.01
Product Variant Information section