text.skipToContent text.skipToNavigation

Manufacturer Part #

V110B48C200BL

V110B Series 200 W Single Output 48 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 48V
Input Voltage: 66V to 154V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$230.20
USD
Quantity
Web Price
1
$230.20
2
$209.11
4
$189.95
5+
$184.16
Product Variant Information section