text.skipToContent text.skipToNavigation

Manufacturer Part #

V110B5C150BL

V110B Series 150 W Single Output 5 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V110B5C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 5V
Input Voltage: 66V to 154V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$296.22
USD
Quantity
Web Price
1
$296.22
2
$292.54
3
$290.41
5
$287.75
10+
$282.11
Product Variant Information section