text.skipToContent text.skipToNavigation

Manufacturer Part #

V110C3V3C50BL

Micro Family - Vin - 110, Vout - 3.3, Power - 50, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V110C3V3C50BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 3.3V
Input Voltage: 110V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$191.78
USD
Quantity
Web Price
1
$191.78
2
$189.63
4
$187.50
5
$186.82
15+
$182.65
Product Variant Information section