text.skipToContent text.skipToNavigation

Manufacturer Part #

V150C15C150BL

V150C Series 150 W Single Output 15 V Micro Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V150C15C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 15V
Input Voltage: 100V to 200V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$205.84
USD
Quantity
Web Price
1
$205.84
2
$203.29
3
$201.81
5
$199.96
10+
$196.04
Product Variant Information section