text.skipToContent text.skipToNavigation

Manufacturer Part #

V150C28C150BL

V150C Series 150 W Single Output 28 V Micro Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 28V
Input Voltage: 100V to 200V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$195.04
USD
Quantity
Web Price
1
$195.04
2
$192.37
4
$189.73
5
$188.89
15+
$184.81