text.skipToContent text.skipToNavigation

Manufacturer Part #

V150C5C100BL

V150C Series 100 W Single Output 5 V Micro Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V150C5C100BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 100V to 200V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$192.43
USD
Quantity
Web Price
1
$192.43
2
$190.27
4
$188.14
5
$187.45
15+
$183.27
Product Variant Information section