text.skipToContent text.skipToNavigation

Manufacturer Part #

V24A28C400BL2

V24A Series 400 W 18 to 36 V Input Single Output 28 V Maxi DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24A28C400BL2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 28V
Input Voltage: 24V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$307.86
USD
Quantity
Web Price
1
$307.86
2
$303.38
3
$300.78
4
$298.95
5+
$293.20
Product Variant Information section