text.skipToContent text.skipToNavigation

Manufacturer Part #

V24A48C400BL

Maxi Family - Vin - 24, Vout - 48, Power - 400, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24A48C400BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 48V
Input Voltage: 24V
Operating Temp Range: -20°C to +100°C
Load Regulation (%): 0.02%
Output Current: 0A to 61.5A
Ripple & Noise: 75mV
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$307.64
USD
Quantity
Web Price
1
$307.64
2
$303.16
3
$300.57
4
$298.74
5+
$292.99
Product Variant Information section