text.skipToContent text.skipToNavigation

Manufacturer Part #

V24B15C150BL

V24B Series 150 W Single Output 15 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24B15C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 15V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$211.09
USD
Quantity
Web Price
1
$211.09
2
$208.47
3
$206.96
5
$205.06
10+
$201.04
Product Variant Information section