text.skipToContent text.skipToNavigation

Manufacturer Part #

V24B28T200BG

V24B Series 200 W 18 to 36 V Input Single Output 28 V Mini DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24B28T200BG - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 28V
Input Voltage: 18V to 36V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$408.12
USD
Quantity
Web Price
2
$204.06
4
$202.04
6
$200.87
10
$199.40
20+
$196.28
Product Variant Information section