text.skipToContent text.skipToNavigation

Manufacturer Part #

V24B3V3C100BL

V24B Series 100 W Single Output 3.3 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 3.3V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$229.62
USD
Quantity
Web Price
1
$229.62
2
$208.58
4
$189.47
5+
$183.70
Product Variant Information section