text.skipToContent text.skipToNavigation

Manufacturer Part #

V24B48C150BL

V24B Series 150 W Single Output 48 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24B48C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$214.15
USD
Quantity
Web Price
1
$214.15
2
$211.49
3
$209.95
5
$208.03
10+
$203.95
Product Variant Information section