text.skipToContent text.skipToNavigation

Manufacturer Part #

V24B48C250BG

V24B Series 250 W 48 V Single Output Through Hole DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 48V
Input Voltage: 18V to 36V
Operating Temp Range: -20°C to +100°C
Efficiency: 89.1%
Load Regulation (%): 0.2%
Ripple & Noise: 228mV
Dimension: L  57.91mm x W  55.8mm x H  12.7mm
Pricing Section
Stock:
8
Minimum Order:
2
Multiple Of:
2
On Order:
0
Factory Stock:Factory Stock:
0
Total
$480.02
USD
Quantity
Web Price
2
$240.01
4
$206.84
6
$198.03
8+
$192.01
Product Variant Information section