
Manufacturer Part #
V24C12E100BL3
V24C Series 100 W 18 to 36 V Input Single Output 12 V Micro DC/DC Converter
| |||||||||||
Mfr. Name: | Vicor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/26/2019 Details and Download
Change to Pin Radius for Maxi, Mini and Micro Package ModulesDescription: The following change impacts all Maxi, Mini and Micro package modules. A tooling change that was required to manufacture pins for these modules has resulted in a slight increase to the radius on the top of the pin. This slight change to the form of the pin does not impact fit or function and should allow for easier insertion of the pins into sockets and printed circuit boards.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 100W |
Output Voltage: | 12V |
Input Voltage: | 18V to 36V |
Mounting Method: | Chassis Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$175.68
2
$165.93
4
$156.71
5
$153.86
15+
$140.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount