text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C12H100BL

V24C Series 100 W 18 to 36 V Input Single Output 12 V Micro DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24C12H100BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 18V to 36V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$304.93
USD
Quantity
Web Price
1
$304.93
2
$300.48
3
$297.91
4
$296.10
5+
$290.41
Product Variant Information section