text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C24C50BL

Micro Family - Vin - 24, Vout - 24, Power - 50, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Vicor V24C24C50BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 24V
Pricing Section
Global Stock:
24
Germany (Online Only):
24
15
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$531.84
USD
Quantity
Web Price
3
$177.28
6
$175.52
9
$174.51
12
$173.79
15+
$171.52
Product Variant Information section