text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C3V3C75BG2

V24C Series 75 W 3.3 Vout 18 - 36 Vin Isolated DC - DC Converter Module

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24C3V3C75BG2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 3.3V
Input Voltage: 18V to 36V
$Features & Applications

The V24C3V3C75BG2 is a DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and costeffectiveness of a mature power component.High frequency ZCS/ZVS switching provides high power density with lownoise and high efficiency

Features:

  • RoHS Compliant (with F or G pin option)
  • DC input range: 18 36 V
  • Operation to 16 V at 75% power
  • after startup
  • Input surge withstand: 50 V for 100 ms
  • DC output: 3.3 – 48 V
  • Programmable output: 10 to 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 60 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • Isolated output

Applications:

  • Industrial and process control
  • distributed power, medical
  • ATE, communications
  • Defense aerospace

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$202.79
USD
Quantity
Web Price
1
$202.79
2
$200.51
4
$198.26
5
$197.54
15+
$193.13
Product Variant Information section