text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C3V3C75BL

Micro Family - Vin - 24, Vout - 3.3, Power - 75, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24C3V3C75BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 3.3V
Input Voltage: 24V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$188.20
USD
Quantity
Web Price
1
$188.20
2
$186.09
4
$184.00
5
$183.33
15+
$179.24
Product Variant Information section