text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C3V3E75BG

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Input Voltage: 18V to 36V
Operating Temp Range: -55°C to +100°C
Efficiency: 81.6%
Load Regulation (%): 0.02%
Ripple & Noise: 140mV
Dimension: L  57.9mm x W  36.8mm x H  12.7mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
78
Minimum Order:
3
Multiple Of:
3
On Order:
0
Factory Stock:Factory Stock:
0
Total
$504.81
USD
Quantity
Web Price
3
$168.27
6+
$146.39
Product Variant Information section