text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C5T125BN

Micro Series 125 W 18 to 36 Vin 5 Vout 25 A Isolated DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 125W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +100°C
Dimension: L  57.9mm x W  36.8mm x H  12.7mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$199.70
USD
Quantity
Web Price
1
$199.70
2
$188.61
4
$178.14
5
$174.90
15+
$159.76
Product Variant Information section