text.skipToContent text.skipToNavigation

Manufacturer Part #

V24C8T100BL3

V24C Series 100 W Single Output 8 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V24C8T100BL3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 8V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$246.40
USD
Quantity
Web Price
1
$246.40
2
$243.64
4
$240.90
5
$240.03
15+
$234.67
Product Variant Information section