text.skipToContent text.skipToNavigation

Manufacturer Part #

V28B12T125BL

V28B Series 125 W Single Output 12 V Mini Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V28B12T125BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 125W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$287.59
USD
Quantity
Web Price
1
$287.59
2
$284.02
3
$281.96
5
$279.37
10+
$273.90
Product Variant Information section