text.skipToContent text.skipToNavigation

Manufacturer Part #

V28C3V3C50BL

V28C Series 50 W Single Output 3.3 V Micro Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V28C3V3C50BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 3.3V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$211.67
USD
Quantity
Web Price
1
$211.67
2
$209.05
3
$207.53
5
$205.62
10+
$201.59
Product Variant Information section