text.skipToContent text.skipToNavigation

Manufacturer Part #

V300A15C400BL

V300A Series 400 W Single Output 15 V DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300A15C400BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 15V
Input Voltage: 180V to 375V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$344.95
USD
Quantity
Web Price
1
$344.95
2
$339.92
3
$337.01
4
$334.96
5+
$328.52
Product Variant Information section