text.skipToContent text.skipToNavigation

Manufacturer Part #

V300A24C400BL

V300A Series 400 W Single Output 24 V DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300A24C400BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 180V to 375V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$313.02
USD
Quantity
Web Price
1
$313.02
2
$308.45
3
$305.82
4
$303.96
5+
$298.11
Product Variant Information section