text.skipToContent text.skipToNavigation

Manufacturer Part #

V300A28C500BL

Maxi Family - Vin - 300, Vout - 28, Power - 500, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300A28C500BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500W
Output Voltage: 28V
Input Voltage: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$476.76
USD
Quantity
Web Price
1
$476.76
2
$469.81
3
$465.79
4
$462.96
5+
$454.05
Product Variant Information section