text.skipToContent text.skipToNavigation

Manufacturer Part #

V300A28H500BG

V300A Series 500 W 180 to 375 V Input Isolated Output 28 V Maxi DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500W
Output Voltage: 28V
Input Voltage: 180V to 375V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$820.56
USD
Quantity
Web Price
1
$820.56
2
$810.77
3+
$805.10
Product Variant Information section