text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B24C250BL

375 V 250 W Isolated Through Hole DC-DC Converter Module

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 24V
Input Voltage: 180V to 375V
Mounting Method: Through Hole
Features & Applications

The V300B24C250BL is a DC-DC converter module with high switching frequency which provides high power density with low noise and high efficiency.

Features:

  • DC input range: 180 - 375 V
  • Isolated ouput
  • Input surge withstand: 400 V for 100 ms
  • DC output: 2 – 48 V
  • Programmable output: 10 to 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100 °C, full load
  • Power density: up to 90 W per cubic inch
  • Height above board: 0.43 in. (10,9 mm)
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications:

  • PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications
  • Defense
  • Aerospace

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
6
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$562.00
USD
Quantity
Web Price
2
$281.00
4
$242.16
6
$231.85
8+
$224.80
Product Variant Information section