text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B24H250B

V300B Series 250 W 24 V Single Output Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Vicor V300B24H250B - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 24V
Input Voltage: 180V to 375V
Operating Temp Range: -40°C to +100°C
Efficiency: 87.5%
Load Regulation (%): 0.3%
Ripple & Noise: 200mV
Dimension: L  57.91mm x W  55.88mm x H  12.7mm
Pricing Section
Global Stock:
12
Germany (Online Only):
12
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2
Multiple Of:
2
Total
$858.44
USD
Quantity
Web Price
2
$429.22
4
$424.40
6
$421.61
8
$419.64
10+
$413.42
Product Variant Information section