text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B28C250BL

Mini Family - Vin - 300, Vout - 28, Power - 250, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300B28C250BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 28V
Input Voltage: 180V to 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$239.81
USD
Quantity
Web Price
1
$239.81
2
$236.32
3
$234.29
4
$232.87
5+
$228.39
Product Variant Information section