text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B28H250B

V300B Series 250 W 28 V Single Output Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Vicor V300B28H250B - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 28V
Input Voltage: 180V to 375V
Operating Temp Range: -40°C to +100°C
Efficiency: 88.5%
Load Regulation (%): 0.3%
Ripple & Noise: 250mV
Dimension: L  57.91mm x W  55.88mm x H  12.7mm
Pricing Section
Global Stock:
16
Germany (Online Only):
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$955.12
USD
Quantity
Web Price
2
$477.56
4
$472.20
6
$469.09
8
$466.90
10+
$459.99
Product Variant Information section