text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B28H250BL2

V300B Series 250 W 180 to 375 V Input Isolated Output 28 V Mini DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code: 2152
Product Specification Section
Vicor V300B28H250BL2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 20V
Input Voltage: 180V to 375V
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
Germany (Online Only):
11
29
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
2
Total
$492.06
USD
Quantity
Web Price
2
$492.06
4
$486.54
6
$483.33
8
$481.07
10+
$473.95