text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B36C250BL

Mini Family - Vin - 300, Vout - 36, Power - 250, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 36V
Input Voltage: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$248.76
USD
Quantity
Web Price
1
$248.76
2
$232.60
3
$223.64
5
$212.84
10+
$199.01
Product Variant Information section