text.skipToContent text.skipToNavigation

Manufacturer Part #

V300B3V3C150BL

Mini Family - Vin - 300, Vout - 3.3, Power - 150, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300B3V3C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 3.3V
Input Voltage: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$233.20
USD
Quantity
Web Price
1
$233.20
2
$230.30
3
$228.63
5
$226.53
10+
$222.09
Product Variant Information section