text.skipToContent text.skipToNavigation

Manufacturer Part #

V300C2C50BL

Micro Family - Vin - 300, Vout - 2, Power - 50, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300C2C50BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 2V
Input Voltage: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$198.06
USD
Quantity
Web Price
1
$198.06
2
$195.60
3
$194.17
5
$192.39
10+
$188.62
Product Variant Information section