text.skipToContent text.skipToNavigation

Manufacturer Part #

V300C36C150BL

V300C Series 150 W 180 to 375 V Input Isolated Output 36 V Micro DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 36V
Input Voltage: 180V to 375V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$226.99
USD
Quantity
Web Price
1
$226.99
2
$206.19
4
$187.30
5+
$181.59
Product Variant Information section