text.skipToContent text.skipToNavigation

Manufacturer Part #

V300C48C150BL

Micro Family - Vin - 300, Vout - 48, Power - 150, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300C48C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Input Voltage: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$189.72
USD
Quantity
Web Price
1
$189.72
2
$187.59
4
$185.48
5
$184.81
15+
$180.68
Product Variant Information section