text.skipToContent text.skipToNavigation

Manufacturer Part #

V300C48H150BN3

V300C Series 150 W 180 to 375 V Input Isolated Output 48 V Micro DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V300C48H150BN3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Input Voltage: 180V to 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$1,051.38
USD
Quantity
Web Price
3
$350.46
6+
$342.02
Product Variant Information section