text.skipToContent text.skipToNavigation

Manufacturer Part #

V300C8C100BL

V300C Series 8 V, 100 W DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 8V
Input Voltage: 180V to 375V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$212.84
USD
Quantity
Web Price
1
$212.84
2
$193.34
4
$175.62
5+
$170.27
Product Variant Information section