text.skipToContent text.skipToNavigation

Manufacturer Part #

V375A28T600BL

V375A Series 600 W 250 to 425 V Input Isolated Output 28 V Maxi DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Vicor V375A28T600BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 600W
Output Voltage: 28V
Input Voltage: 250V to 425V
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$480.87
USD
Quantity
Web Price
1
$480.87
2
$474.91
3
$471.45
5
$467.13
10+
$457.98
Product Variant Information section