text.skipToContent text.skipToNavigation

Manufacturer Part #

V375A8C400BL

Maxi Family - Vin - 375, Vout - 8, Power - 400, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V375A8C400BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 8V
Input Voltage: 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$344.58
USD
Quantity
Web Price
1
$344.58
2
$339.55
3
$336.65
4
$334.60
5+
$328.17
Product Variant Information section