text.skipToContent text.skipToNavigation

Manufacturer Part #

V375B15C300BL

Mini Family - Vin - 375, Vout - 15, Power - 300, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 15V
Input Voltage: 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$279.86
USD
Quantity
Web Price
1
$279.86
2
$254.22
3
$240.32
5+
$223.89
Product Variant Information section